Legrand Rocker Light Switch, 2 Way, Arteor

RS Stock No.: 815-9658Brand: LegrandManufacturers Part No.: 572535
brand-logo
View all in Light Switches

Technical documents

Specifications

Brand

Legrand

Light Switch Type

Rocker Light Switch

Number of Ways

2

Current Rating

10A

Mount Type

Flush, Surface Mount

Series

Arteor

Voltage Rating

250V

Number of Modules

2

Depth

42.2mm

Width

44.7mm

Length

45mm

Country of Origin

India

Product details

ARTEOR™ 10AX 250Vac Mechanical Switch Modules

ARTEOR™ 2-way, 2-module switches (815-9655 & 815-9658) and 2-way single module (815-9719) 10A 250Vac.

Supplied with rocker plate
Available in either White (815-9655) or Magnesium (815-9658 & 815-9719)

Legrand ARTEOR™ Wiring Accessories

Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.

Stock information temporarily unavailable.

P.O.A.

Legrand Rocker Light Switch, 2 Way, Arteor

P.O.A.

Legrand Rocker Light Switch, 2 Way, Arteor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Light Switch Type

Rocker Light Switch

Number of Ways

2

Current Rating

10A

Mount Type

Flush, Surface Mount

Series

Arteor

Voltage Rating

250V

Number of Modules

2

Depth

42.2mm

Width

44.7mm

Length

45mm

Country of Origin

India

Product details

ARTEOR™ 10AX 250Vac Mechanical Switch Modules

ARTEOR™ 2-way, 2-module switches (815-9655 & 815-9658) and 2-way single module (815-9719) 10A 250Vac.

Supplied with rocker plate
Available in either White (815-9655) or Magnesium (815-9658 & 815-9719)

Legrand ARTEOR™ Wiring Accessories

Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.