Legrand Arteor 1 Gang USB Socket, 2.4A, Indoor Use

RS Stock No.: 815-7224Brand: LegrandManufacturers Part No.: 572578
brand-logo
View all in Plug Sockets

Technical documents

Specifications

Brand

Legrand

Number of Gangs

1

Switched

No

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

2.4A

Voltage Rating

5 V

Material

Plastic

Minimum Box Depth

32mm

Overall Height

45mm

Overall Width

45mm

Series

Arteor

International Protection Rating

IP40

Special Features

USB Socket

Earth Terminal

Yes

Colour Family

Magnesium

Number of Modules

2

Terminal Type

Screw Terminal

Faceplate Mounting Type

Clip in

Country of Origin

France

Product details

ARTEOR™ USB Charging Sockets

Legrand ARTEOR™ double USB charging sockets for recharging portable devices.

Double USB sockets, 5V 2400mA
For fast-charging telephones, smartphones, MP3 players and tablet PCs
Consumption in passive mode les than 0.3 W
2P+E tap-off connection via 2.5 mm2 screw terminals
Supplied cordless
2 USB modules

Available in white (815-9731) or magnesium (815-7224)

Approvals

IEC 62684-2011-01

Legrand ARTEOR™ Wiring Accessories

Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.

Stock information temporarily unavailable.

P.O.A.

Legrand Arteor 1 Gang USB Socket, 2.4A, Indoor Use

P.O.A.

Legrand Arteor 1 Gang USB Socket, 2.4A, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Number of Gangs

1

Switched

No

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

2.4A

Voltage Rating

5 V

Material

Plastic

Minimum Box Depth

32mm

Overall Height

45mm

Overall Width

45mm

Series

Arteor

International Protection Rating

IP40

Special Features

USB Socket

Earth Terminal

Yes

Colour Family

Magnesium

Number of Modules

2

Terminal Type

Screw Terminal

Faceplate Mounting Type

Clip in

Country of Origin

France

Product details

ARTEOR™ USB Charging Sockets

Legrand ARTEOR™ double USB charging sockets for recharging portable devices.

Double USB sockets, 5V 2400mA
For fast-charging telephones, smartphones, MP3 players and tablet PCs
Consumption in passive mode les than 0.3 W
2P+E tap-off connection via 2.5 mm2 screw terminals
Supplied cordless
2 USB modules

Available in white (815-9731) or magnesium (815-7224)

Approvals

IEC 62684-2011-01

Legrand ARTEOR™ Wiring Accessories

Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.