Technical documents
Specifications
Brand
LegrandPrimary Voltage Rating
230 → 400V
Secondary Voltage Rating
115V
Power Rating
220VA
Number of Outputs
1
Mounting Type
Chassis
Dimensions
110 x 96 x 115mm
Maximum Temperature
+35°C
Country of Origin
France
Product details
Control Panel Primary 230/400Vac (40 to 220VA)
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification permanently marked on front of unit
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac
Standards
IEC/EN 61 558
Laminated
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
LegrandPrimary Voltage Rating
230 → 400V
Secondary Voltage Rating
115V
Power Rating
220VA
Number of Outputs
1
Mounting Type
Chassis
Dimensions
110 x 96 x 115mm
Maximum Temperature
+35°C
Country of Origin
France
Product details
Control Panel Primary 230/400Vac (40 to 220VA)
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification permanently marked on front of unit
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac
Standards
IEC/EN 61 558