Legrand 630VA Chassis Mounting Transformer, 115V

RS Stock No.: 383-396Brand: LegrandManufacturers Part No.: 642368
brand-logo

Technical documents

Specifications

Brand

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

115V

Power Rating

630VA

Mounting Type

DIN Rail

Length

126mm

Width

123mm

Depth

126mm

Dimensions

126 x 123 x 126mm

Weight

7.8kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+35°C

Country of Origin

France

Product details

Control Panel Primary 230/400Vac (310 to 1000VA)

Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification permanently marked on front of unit
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac

Standards

IEC/EN 61 558

Laminated

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand 630VA Chassis Mounting Transformer, 115V

P.O.A.

Legrand 630VA Chassis Mounting Transformer, 115V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

115V

Power Rating

630VA

Mounting Type

DIN Rail

Length

126mm

Width

123mm

Depth

126mm

Dimensions

126 x 123 x 126mm

Weight

7.8kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+35°C

Country of Origin

France

Product details

Control Panel Primary 230/400Vac (310 to 1000VA)

Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification permanently marked on front of unit
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac

Standards

IEC/EN 61 558

Laminated

You may be interested in