Legrand Type E - French 9 Gang Trailing Sockets & Power Distribution, 3m Cable, No, 16A

RS Stock No.: 178-9281Brand: LegrandManufacturers Part No.: 646820
brand-logo
View all in Power Distribution Units

Technical documents

Specifications

Brand

Legrand

Number of Sockets

9

Socket Type

Type E - French

Mains Plug Type

Type E - French

Cord Length

3m

Surge Protection

No

Current Rating

16A

Corded

Yes

Filtered

No

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand Type E - French 9 Gang Trailing Sockets & Power Distribution, 3m Cable, No, 16A

P.O.A.

Legrand Type E - French 9 Gang Trailing Sockets & Power Distribution, 3m Cable, No, 16A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Legrand

Number of Sockets

9

Socket Type

Type E - French

Mains Plug Type

Type E - French

Cord Length

3m

Surge Protection

No

Current Rating

16A

Corded

Yes

Filtered

No

Country of Origin

China

You may be interested in