Legrand 3 Compartment x 85mm

RS Stock No.: 786-6412Brand: LegrandManufacturers Part No.: CB3
brand-logo
View all in Floor Boxes & Accessories

Technical documents

Specifications

Brand

Legrand

Floor Box or Accessory Type

Floor Box

Number of Compartments

3

Depth

85mm

Country of Origin

United Kingdom

Product details

Legrand Three Compartment Contractor Floor Box

3 Compartment contractor floor box, manufactured in pre-galvanised steel and polycarbonate/ABS. The floor box is supplied empty and is ready to accept standard BS wiring accessories.

Supplied empty
Ready to accept standard BS wiring accessories
Additional mounting plates not required
Recommended hole cut-out size : 302-304 mm x 219-221 mm
7 mm lid recess
Standard depth : 85 mm
20/25 mm knockouts to each compartment
Manufactured from pre-galvanised steel to BS EN 10142 and 3, and polycarbonate/ABS

You may be interested in

P.O.A.

Legrand 3 Compartment x 85mm

P.O.A.

Legrand 3 Compartment x 85mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Legrand

Floor Box or Accessory Type

Floor Box

Number of Compartments

3

Depth

85mm

Country of Origin

United Kingdom

Product details

Legrand Three Compartment Contractor Floor Box

3 Compartment contractor floor box, manufactured in pre-galvanised steel and polycarbonate/ABS. The floor box is supplied empty and is ready to accept standard BS wiring accessories.

Supplied empty
Ready to accept standard BS wiring accessories
Additional mounting plates not required
Recommended hole cut-out size : 302-304 mm x 219-221 mm
7 mm lid recess
Standard depth : 85 mm
20/25 mm knockouts to each compartment
Manufactured from pre-galvanised steel to BS EN 10142 and 3, and polycarbonate/ABS

You may be interested in