Technical documents
Specifications
Brand
LegrandAccessory Type
Cantilever Arm Bracket
Material
Pre-Galvanised Steel
Depth
74mm
Width
150 mm
Duty Type
Heavy Duty, Light Duty, Medium Duty
Series
LCA
Tray and Basket Type
Cable Tray
For Use With
Flat Surface Tray, Swiftrack Channel
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Legrand Cantilever Arm Bracket Pre-Galvanised Steel Cable Tray Accessory, 150 mm Width, 74mm Depth
1
P.O.A.
Legrand Cantilever Arm Bracket Pre-Galvanised Steel Cable Tray Accessory, 150 mm Width, 74mm Depth
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrandAccessory Type
Cantilever Arm Bracket
Material
Pre-Galvanised Steel
Depth
74mm
Width
150 mm
Duty Type
Heavy Duty, Light Duty, Medium Duty
Series
LCA
Tray and Basket Type
Cable Tray
For Use With
Flat Surface Tray, Swiftrack Channel
Country of Origin
United Kingdom