Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Legrand Heavy Duty Adjustable Riser Hot Dip Galvanised Steel Cable Tray Accessory, 150 mm Width, 50mm Depth

RS Stock No.: 123-670Brand: Legrand
brand-logo
View all in Cable Tray Accessories

Technical documents

Specifications

Brand

Legrand

Accessory Type

Heavy Duty Adjustable Riser

Material

Hot Dip Galvanised Steel

Depth

50mm

Width

150 mm

Series

Swifts

Country of Origin

United Kingdom

Product details

Heavy Duty Accessories

Bends, risers, tee pieces, and couplers
The bends and risers are adjustable between 0° and 90°
The coupler set will join two lengths of tray

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand Heavy Duty Adjustable Riser Hot Dip Galvanised Steel Cable Tray Accessory, 150 mm Width, 50mm Depth

P.O.A.

Legrand Heavy Duty Adjustable Riser Hot Dip Galvanised Steel Cable Tray Accessory, 150 mm Width, 50mm Depth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Legrand

Accessory Type

Heavy Duty Adjustable Riser

Material

Hot Dip Galvanised Steel

Depth

50mm

Width

150 mm

Series

Swifts

Country of Origin

United Kingdom

Product details

Heavy Duty Accessories

Bends, risers, tee pieces, and couplers
The bends and risers are adjustable between 0° and 90°
The coupler set will join two lengths of tray

You may be interested in