Technical documents
Specifications
Brand
LegrandAccessory Type
Medium Duty Coupler Set
Material
Pre-Galvanised Steel
Depth
25mm
Series
Swifts
Country of Origin
United Kingdom
Product details
Swifts® MRF Medium Duty Coupler
Pre-galvanised medium duty couplers
Couplers are required for joining together MRF straight lengths or cut lengths of tray without the need for further drilling
MRFC standard couplers are supplied in pairs
MRFC standard coupler is supplied singly
Legrand Swifts® MRF Medium Duty Cable Tray
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrandAccessory Type
Medium Duty Coupler Set
Material
Pre-Galvanised Steel
Depth
25mm
Series
Swifts
Country of Origin
United Kingdom
Product details
Swifts® MRF Medium Duty Coupler
Pre-galvanised medium duty couplers
Couplers are required for joining together MRF straight lengths or cut lengths of tray without the need for further drilling
MRFC standard couplers are supplied in pairs
MRFC standard coupler is supplied singly