Legrand Medium Duty Tray, Pre-Galvanised Steel 3m x 50 mm x 25mm

RS Stock No.: 798-9424Brand: LegrandManufacturers Part No.: MRFL50PG
brand-logo
View all in Cable Trays

Technical documents

Specifications

Brand

Legrand

Tray/Basket Type

Medium Duty Tray

Length

3m

Width

50 mm

Depth

25mm

Material

Pre-Galvanised Steel

Series

Swifts

Country of Origin

United Kingdom

Product details

Swifts® MRF Medium Duty Straight Lengths

Pre-galvanised straight lengths of medium duty cable tray

Legrand Swifts® MRF Medium Duty Cable Tray

Stock information temporarily unavailable.

P.O.A.

Legrand Medium Duty Tray, Pre-Galvanised Steel 3m x 50 mm x 25mm

P.O.A.

Legrand Medium Duty Tray, Pre-Galvanised Steel 3m x 50 mm x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Tray/Basket Type

Medium Duty Tray

Length

3m

Width

50 mm

Depth

25mm

Material

Pre-Galvanised Steel

Series

Swifts

Country of Origin

United Kingdom

Product details

Swifts® MRF Medium Duty Straight Lengths

Pre-galvanised straight lengths of medium duty cable tray

Legrand Swifts® MRF Medium Duty Cable Tray