Technical documents
Specifications
Brand
LegrandFloor Box or Accessory Type
Grommet
Width
169 (Dia.) mm
Depth
102mm
Country of Origin
United Kingdom
Product details
Legrand Floor Access 150 mm Grommet and Socket
This Legrand 150 mm plastic grommet, allows power, data and flexible conduit up to 32mm to pass safely through raised access floor, the hole size is 152mm. The floor grommet is supplied complete with 13A unswitched socket.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrandFloor Box or Accessory Type
Grommet
Width
169 (Dia.) mm
Depth
102mm
Country of Origin
United Kingdom
Product details
Legrand Floor Access 150 mm Grommet and Socket
This Legrand 150 mm plastic grommet, allows power, data and flexible conduit up to 32mm to pass safely through raised access floor, the hole size is 152mm. The floor grommet is supplied complete with 13A unswitched socket.