Technical documents
Specifications
Brand
LegrandFloor Box or Accessory Type
Blank Module
Number of Compartments
4
Width
75 mm
Country of Origin
United Kingdom
Product details
Legrand Three and Four Compartment Cavity Box Base and Accessories
3 and 4 Compartment floor box bases, manufactured in pre-galvanised steel and polycarbonate/ABS. The floor box base is supplied empty and with no lead, wiring accessories and leads can be bought separately.
Supplied empty
Recommended hole cut-out size : 340-342 mm x 203-205 mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrandFloor Box or Accessory Type
Blank Module
Number of Compartments
4
Width
75 mm
Country of Origin
United Kingdom
Product details
Legrand Three and Four Compartment Cavity Box Base and Accessories
3 and 4 Compartment floor box bases, manufactured in pre-galvanised steel and polycarbonate/ABS. The floor box base is supplied empty and with no lead, wiring accessories and leads can be bought separately.
Supplied empty
Recommended hole cut-out size : 340-342 mm x 203-205 mm