Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Legrand Heavy Duty 90° Flat Bend Hot Dip Galvanised Steel Cable Tray Accessory, 150 mm Width, 50mm Depth

RS Stock No.: 798-9506Brand: LegrandManufacturers Part No.: SRFB150G
brand-logo
View all in Cable Tray Accessories

Technical documents

Specifications

Brand

Legrand

Accessory Type

Heavy Duty 90° Flat Bend

Material

Hot Dip Galvanised Steel

Depth

50mm

Width

150 mm

Series

Swifts

Country of Origin

United Kingdom

Product details

Swifts® SRF Heavy Duty Flat Bends

Hot dip galvanised after manufacture

Legrand Swifts® SRF Heavy Duty Cable Tray

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand Heavy Duty 90° Flat Bend Hot Dip Galvanised Steel Cable Tray Accessory, 150 mm Width, 50mm Depth

P.O.A.

Legrand Heavy Duty 90° Flat Bend Hot Dip Galvanised Steel Cable Tray Accessory, 150 mm Width, 50mm Depth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Legrand

Accessory Type

Heavy Duty 90° Flat Bend

Material

Hot Dip Galvanised Steel

Depth

50mm

Width

150 mm

Series

Swifts

Country of Origin

United Kingdom

Product details

Swifts® SRF Heavy Duty Flat Bends

Hot dip galvanised after manufacture

Legrand Swifts® SRF Heavy Duty Cable Tray

You may be interested in