Legrand Light Duty 90° Flat Bend Stainless Steel Cable Tray Accessory, 50 mm Width, 12mm Depth

RS Stock No.: 798-9515Brand: LegrandManufacturers Part No.: SSB50S
brand-logo
View all in Cable Tray Accessories

Technical documents

Specifications

Brand

Legrand

Accessory Type

Light Duty 90° Flat Bend

Material

Stainless Steel

Depth

12mm

Width

50 mm

Series

Swifts

Country of Origin

United Kingdom

Product details

Swifts® SS Light Duty Stainless Steel Bends

Stainless steel 90° bends

Legrand Swifts® SS Light Duty Stainless Steel Cable Tray

Stock information temporarily unavailable.

P.O.A.

Legrand Light Duty 90° Flat Bend Stainless Steel Cable Tray Accessory, 50 mm Width, 12mm Depth

P.O.A.

Legrand Light Duty 90° Flat Bend Stainless Steel Cable Tray Accessory, 50 mm Width, 12mm Depth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Accessory Type

Light Duty 90° Flat Bend

Material

Stainless Steel

Depth

12mm

Width

50 mm

Series

Swifts

Country of Origin

United Kingdom

Product details

Swifts® SS Light Duty Stainless Steel Bends

Stainless steel 90° bends

Legrand Swifts® SS Light Duty Stainless Steel Cable Tray