Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Legris Brass Pipe Fitting, Tee Compression Equal Tee, Female to Female 6mm

RS Stock No.: 439-830Brand: LegrisManufacturers Part No.: 0104 06 00
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Legris

Pipe Fitting Connection Type

Compression

Fitting Direction

Tee

Fitting Type

Equal Tee

Connection Gender 1

Female

Connection Gender 2

Female

Connection Gender 3

Female

Material

Brass

Compatible Pipe Size

6mm

Country of Origin

France

Product details

Equal Tee

Compression Fittings – Brass

Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.

Stock information temporarily unavailable.

P.O.A.

Legris Brass Pipe Fitting, Tee Compression Equal Tee, Female to Female 6mm

P.O.A.

Legris Brass Pipe Fitting, Tee Compression Equal Tee, Female to Female 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 25P.O.A.
30 - 55P.O.A.
60+P.O.A.

Technical documents

Specifications

Brand

Legris

Pipe Fitting Connection Type

Compression

Fitting Direction

Tee

Fitting Type

Equal Tee

Connection Gender 1

Female

Connection Gender 2

Female

Connection Gender 3

Female

Material

Brass

Compatible Pipe Size

6mm

Country of Origin

France

Product details

Equal Tee

Compression Fittings – Brass

Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.