Technical documents
Specifications
Brand
LegrisPipe Fitting Connection Type
Compression
Fitting Direction
Straight
Fitting Type
Coupler
Thread Standard 1
R
Thread Size 1
1/8in
Connection Gender 1
Male
Connection Gender 2
Female
Material
Brass
Compatible Pipe Size
4mm
Country of Origin
France
Product details
Pneumatic Male Stud Coupling BSP Taper
In-line connection of tubing with male thread
Body material: Brass
Olive: Brass
Nut: Brass
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 25 | P.O.A. |
30 - 55 | P.O.A. |
60+ | P.O.A. |
Technical documents
Specifications
Brand
LegrisPipe Fitting Connection Type
Compression
Fitting Direction
Straight
Fitting Type
Coupler
Thread Standard 1
R
Thread Size 1
1/8in
Connection Gender 1
Male
Connection Gender 2
Female
Material
Brass
Compatible Pipe Size
4mm
Country of Origin
France
Product details
Pneumatic Male Stud Coupling BSP Taper
In-line connection of tubing with male thread
Body material: Brass
Olive: Brass
Nut: Brass
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.