Legris Brass Pipe Fitting, Straight Compression Coupler, Male R 1/2in to Female 12mm

RS Stock No.: 231-4941Brand: LegrisManufacturers Part No.: 0105 12 21
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Legris

Pipe Fitting Connection Type

Compression

Fitting Direction

Straight

Fitting Type

Coupler

Thread Standard 1

R

Thread Size 1

1/2in

Connection Gender 1

Male

Connection Gender 2

Female

Material

Brass

Compatible Pipe Size

12mm

Country of Origin

France

Product details

Pneumatic Male Stud Coupling BSP Taper

In-line connection of tubing with male thread

Body material: Brass
Olive: Brass
Nut: Brass

Compression Fittings – Brass

Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.

Stock information temporarily unavailable.

P.O.A.

Legris Brass Pipe Fitting, Straight Compression Coupler, Male R 1/2in to Female 12mm

P.O.A.

Legris Brass Pipe Fitting, Straight Compression Coupler, Male R 1/2in to Female 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 25P.O.A.
30 - 55P.O.A.
60+P.O.A.

Technical documents

Specifications

Brand

Legris

Pipe Fitting Connection Type

Compression

Fitting Direction

Straight

Fitting Type

Coupler

Thread Standard 1

R

Thread Size 1

1/2in

Connection Gender 1

Male

Connection Gender 2

Female

Material

Brass

Compatible Pipe Size

12mm

Country of Origin

France

Product details

Pneumatic Male Stud Coupling BSP Taper

In-line connection of tubing with male thread

Body material: Brass
Olive: Brass
Nut: Brass

Compression Fittings – Brass

Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.