Legris Brass Pipe Fitting, Straight Compression Union, Female to Female 10mm

RS Stock No.: 293-6642Brand: LegrisManufacturers Part No.: 0106 10 00
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Legris

Pipe Fitting Connection Type

Compression

Fitting Direction

Straight

Fitting Type

Union

Connection Gender 1

Female

Connection Gender 2

Female

Material

Brass

Compatible Pipe Size

10mm

Product details

Equal Straight Coupling

Compression Fittings – Brass

Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.

Stock information temporarily unavailable.

P.O.A.

Legris Brass Pipe Fitting, Straight Compression Union, Female to Female 10mm

P.O.A.

Legris Brass Pipe Fitting, Straight Compression Union, Female to Female 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 25P.O.A.
30 - 55P.O.A.
60+P.O.A.

Technical documents

Specifications

Brand

Legris

Pipe Fitting Connection Type

Compression

Fitting Direction

Straight

Fitting Type

Union

Connection Gender 1

Female

Connection Gender 2

Female

Material

Brass

Compatible Pipe Size

10mm

Product details

Equal Straight Coupling

Compression Fittings – Brass

Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.