Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Legris Brass Pipe Fitting, 90° Compression Elbow, Male R 1/8in to Female 4mm

RS Stock No.: 439-723Brand: LegrisManufacturers Part No.: 0109 04 10
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Legris

Pipe Fitting Connection Type

Compression

Fitting Direction

90°

Fitting Type

Elbow

Thread Standard 1

R

Thread Size 1

1/8in

Connection Gender 1

Male

Connection Gender 2

Female

Material

Brass

Compatible Pipe Size

4mm

Product details

Male Stud Elbow

Compression Fittings – Brass

Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.

Stock information temporarily unavailable.

P.O.A.

Legris Brass Pipe Fitting, 90° Compression Elbow, Male R 1/8in to Female 4mm

P.O.A.

Legris Brass Pipe Fitting, 90° Compression Elbow, Male R 1/8in to Female 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 25P.O.A.
30 - 55P.O.A.
60+P.O.A.

Technical documents

Specifications

Brand

Legris

Pipe Fitting Connection Type

Compression

Fitting Direction

90°

Fitting Type

Elbow

Thread Standard 1

R

Thread Size 1

1/8in

Connection Gender 1

Male

Connection Gender 2

Female

Material

Brass

Compatible Pipe Size

4mm

Product details

Male Stud Elbow

Compression Fittings – Brass

Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.