Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Legris 0109 Series Elbow Threaded Adaptor, R 3/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style

RS Stock No.: 146-6912Brand: LegrisManufacturers Part No.: 0109 10 17
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Legris

Connector A

R 3/8 Male

Connector B

Push In 10 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 3/8 Male

Manufacturer Series

0109

Thread Material

Brass

Body Material

Brass

Angle

90°

Swivel Connection

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+250°C

Mounting Type

Inline

Standards Met

ATEX, PED 97/23/EC

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Legris 0109 Series Elbow Threaded Adaptor, R 3/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style

P.O.A.

Legris 0109 Series Elbow Threaded Adaptor, R 3/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legris

Connector A

R 3/8 Male

Connector B

Push In 10 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 3/8 Male

Manufacturer Series

0109

Thread Material

Brass

Body Material

Brass

Angle

90°

Swivel Connection

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+250°C

Mounting Type

Inline

Standards Met

ATEX, PED 97/23/EC

Country of Origin

France