Technical documents
Specifications
Brand
LegrisPipe Fitting Connection Type
Compression
Fitting Direction
90°
Fitting Type
Elbow
Thread Standard 1
R
Thread Size 1
3/8in
Connection Gender 1
Male
Connection Gender 2
Female
Material
Brass
Compatible Pipe Size
12mm
Country of Origin
France
Product details
Male Stud Elbow
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 25 | P.O.A. |
| 30 - 55 | P.O.A. |
| 60+ | P.O.A. |
Technical documents
Specifications
Brand
LegrisPipe Fitting Connection Type
Compression
Fitting Direction
90°
Fitting Type
Elbow
Thread Standard 1
R
Thread Size 1
3/8in
Connection Gender 1
Male
Connection Gender 2
Female
Material
Brass
Compatible Pipe Size
12mm
Country of Origin
France
Product details
Male Stud Elbow
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.
