Technical documents
Specifications
Brand
LegrisConnector A
6 mm
Connector B
6 mm
Manufacturer Series
0116
Angle
Straight
Body Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
100°C
Maximum Operating Pressure
229bar
Standards Met
CNOMO: E07.21.115N (for robotic equipment in the automotive industry), DI: 97/23/EC (PED), RG: 1907/2006 (REACH), DI: 2002/95/EC (RoHS), DI: 94/9/EC (ATEX)
Country of Origin
Spain
Product details
Bulkhead Coupling
Connection of 2 tubes together at a 180゚ angle through a panel
Working temperature: -40 to +100゚C
Olive Brass
Body: Brass
Nut: Brass
Retaining nut: Brass
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 25 | P.O.A. |
30 - 55 | P.O.A. |
60+ | P.O.A. |
Technical documents
Specifications
Brand
LegrisConnector A
6 mm
Connector B
6 mm
Manufacturer Series
0116
Angle
Straight
Body Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
100°C
Maximum Operating Pressure
229bar
Standards Met
CNOMO: E07.21.115N (for robotic equipment in the automotive industry), DI: 97/23/EC (PED), RG: 1907/2006 (REACH), DI: 2002/95/EC (RoHS), DI: 94/9/EC (ATEX)
Country of Origin
Spain
Product details
Bulkhead Coupling
Connection of 2 tubes together at a 180゚ angle through a panel
Working temperature: -40 to +100゚C
Olive Brass
Body: Brass
Nut: Brass
Retaining nut: Brass
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.