Legris Brass Pipe Fitting, Straight Threaded Tailpiece Adapter, Male R 3/8in to Male 10mm

RS Stock No.: 206-986Brand: LegrisManufacturers Part No.: 0123 10 17
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Legris

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Fitting Type

Barbed Tailpiece Adapter

Thread Standard 1

R

Thread Size 1

3/8in

Connection Gender 1

Male

Connection Gender 2

Male

Material

Brass

Compatible Pipe Size

10mm

Country of Origin

France

Product details

BSP male tapered hose adapter for rubber pipe series 0123

Quick connection of a hose to a male port

Maximum working pressure: 100 bar
Bady: Brass

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legris Brass Pipe Fitting, Straight Threaded Tailpiece Adapter, Male R 3/8in to Male 10mm

P.O.A.

Legris Brass Pipe Fitting, Straight Threaded Tailpiece Adapter, Male R 3/8in to Male 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Legris

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Fitting Type

Barbed Tailpiece Adapter

Thread Standard 1

R

Thread Size 1

3/8in

Connection Gender 1

Male

Connection Gender 2

Male

Material

Brass

Compatible Pipe Size

10mm

Country of Origin

France

Product details

BSP male tapered hose adapter for rubber pipe series 0123

Quick connection of a hose to a male port

Maximum working pressure: 100 bar
Bady: Brass

You may be interested in