Legris 0123 Series, 13 mm to R 1/2 BSPT

RS Stock No.: 207-002Brand: LegrisManufacturers Part No.: 0123 13 21
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Legris

Connector A

13 mm

Connector B

R 1/2 BSPT

Manufacturer Series

0123

Angle

Straight

Body Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Maximum Operating Pressure

100bar

Compatible Pipe Size

13mm

Product details

BSP male tapered hose adapter for rubber pipe series 0123

Quick connection of a hose to a male port

Maximum working pressure: 100 bar
Bady: Brass

Stock information temporarily unavailable.

P.O.A.

Legris 0123 Series, 13 mm to R 1/2 BSPT

P.O.A.

Legris 0123 Series, 13 mm to R 1/2 BSPT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legris

Connector A

13 mm

Connector B

R 1/2 BSPT

Manufacturer Series

0123

Angle

Straight

Body Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Maximum Operating Pressure

100bar

Compatible Pipe Size

13mm

Product details

BSP male tapered hose adapter for rubber pipe series 0123

Quick connection of a hose to a male port

Maximum working pressure: 100 bar
Bady: Brass