Legris Brass Pipe Fitting, Tee Threaded Equal Tee, Female BSPP 1/2in to Female BSPP 1/2in

RS Stock No.: 439-717Brand: LegrisManufacturers Part No.: 0145 21 21
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Legris

Pipe Fitting Connection Type

Threaded

Fitting Direction

Tee

Fitting Type

Equal Tee

Thread Standard 1

BSPP

Thread Size 1

1/2in

Connection Gender 1

Female

Thread Standard 2

BSPP

Thread Size 2

1/2in

Connection Gender 2

Female

Connection Gender 3

Female

Thread Standard 3

BSPP

Thread Size 3

1/2in

Material

Brass

Country of Origin

France

Product details

Equal Tee

3 ports connected at two 90゚ angles

Maximum working pressure: 150 bar
Baody: Brass

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legris Brass Pipe Fitting, Tee Threaded Equal Tee, Female BSPP 1/2in to Female BSPP 1/2in

P.O.A.

Legris Brass Pipe Fitting, Tee Threaded Equal Tee, Female BSPP 1/2in to Female BSPP 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 25P.O.A.
30 - 120P.O.A.
125 - 245P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Legris

Pipe Fitting Connection Type

Threaded

Fitting Direction

Tee

Fitting Type

Equal Tee

Thread Standard 1

BSPP

Thread Size 1

1/2in

Connection Gender 1

Female

Thread Standard 2

BSPP

Thread Size 2

1/2in

Connection Gender 2

Female

Connection Gender 3

Female

Thread Standard 3

BSPP

Thread Size 3

1/2in

Material

Brass

Country of Origin

France

Product details

Equal Tee

3 ports connected at two 90゚ angles

Maximum working pressure: 150 bar
Baody: Brass

You may be interested in