Technical documents
Specifications
Brand
LegrisConnector A
NPT 1/8 Male
Connector B
G 1/8 Female
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded
Body Material
Brass
Maximum Operating Temperature
+150°C
Maximum Operating Pressure
250 bar
Minimum Operating Temperature
-40°C
Country of Origin
France
Product details
NPT male adaptor - BSP female cylindrical series 0164
Range of adaptors in brass from series 0164 for adapting an NPT male thread to a BSP female cylindrical thread.
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrisConnector A
NPT 1/8 Male
Connector B
G 1/8 Female
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded
Body Material
Brass
Maximum Operating Temperature
+150°C
Maximum Operating Pressure
250 bar
Minimum Operating Temperature
-40°C
Country of Origin
France
Product details
NPT male adaptor - BSP female cylindrical series 0164
Range of adaptors in brass from series 0164 for adapting an NPT male thread to a BSP female cylindrical thread.
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.