Technical documents
Specifications
Brand
LegrisConnector A
R 1/4 Male
Connector B
NPT 1/4 Female
Pneumatic Fitting Type
Straight Threaded Adaptor
Body Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Maximum Operating Pressure
250 bar
Connection Style
Threaded
Country of Origin
France
Product details
BSP male conical adaptor - NPT female series 0167
Range of brass adaptors from series 0167 for adapting a BSP male conical thread to a female NPT thread.
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrisConnector A
R 1/4 Male
Connector B
NPT 1/4 Female
Pneumatic Fitting Type
Straight Threaded Adaptor
Body Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Maximum Operating Pressure
250 bar
Connection Style
Threaded
Country of Origin
France
Product details
BSP male conical adaptor - NPT female series 0167
Range of brass adaptors from series 0167 for adapting a BSP male conical thread to a female NPT thread.
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.