Technical documents
Specifications
Brand
LegrisControl Mechanism
Standard Lever
Connection Port Thread
G 1/4
Function
Pneumatic Relay
Thread Size
1/4in
Thread Standard
G
Manufacturer Series
0491
Control Button/Switch Colour
Black
Maximum Operating Pressure
12 bars
Body Material
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Number of Positions
2
Number of Ports
2
Model Number p
III B
Country of Origin
France
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LegrisControl Mechanism
Standard Lever
Connection Port Thread
G 1/4
Function
Pneumatic Relay
Thread Size
1/4in
Thread Standard
G
Manufacturer Series
0491
Control Button/Switch Colour
Black
Maximum Operating Pressure
12 bars
Body Material
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Number of Positions
2
Number of Ports
2
Model Number p
III B
Country of Origin
France