Legris 10bar Air Blow Gun with Hose Kit, 1/4in Air Inlet (BSP)

RS Stock No.: 175-7100Brand: LegrisManufacturers Part No.: 0631 00 01
brand-logo
View all in Blow Guns

Technical documents

Specifications

Brand

Legris

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Working Pressure

10bar

Type

Air Blow Gun with Hose Kit

Model Number

0631

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Legris 10bar Air Blow Gun with Hose Kit, 1/4in Air Inlet (BSP)

P.O.A.

Legris 10bar Air Blow Gun with Hose Kit, 1/4in Air Inlet (BSP)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legris

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Working Pressure

10bar

Type

Air Blow Gun with Hose Kit

Model Number

0631

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+50°C

Country of Origin

France