Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Legris 10bar, 1/4in Air Inlet (BSP)

RS Stock No.: 726-342Brand: LegrisManufacturers Part No.: 0650 00 00 14
brand-logo
View all in Blow Guns

Technical documents

Specifications

Brand

Legris

Air Inlet BSP

1/4in

Working Pressure

10bar

Output Pressure

0.5psi

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-15°C

Product details

Safety Blow Gun

Ergonomically designed and lightweight blow guns
Sensitive trigger with a long easily controlled movement allowing the user to control the flow accurately
The safety blowgun reduces pressure down to 0.5 bar if the outlet nozzle is obstructed
1/4in BSP Inlet
Max Working Pressure 10 bar

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legris 10bar, 1/4in Air Inlet (BSP)

P.O.A.

Legris 10bar, 1/4in Air Inlet (BSP)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Legris

Air Inlet BSP

1/4in

Working Pressure

10bar

Output Pressure

0.5psi

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-15°C

Product details

Safety Blow Gun

Ergonomically designed and lightweight blow guns
Sensitive trigger with a long easily controlled movement allowing the user to control the flow accurately
The safety blowgun reduces pressure down to 0.5 bar if the outlet nozzle is obstructed
1/4in BSP Inlet
Max Working Pressure 10 bar

You may be interested in