Technical documents
Specifications
Brand
LegrisAir Inlet BSP
1/4in
Working Pressure
10bar
Type
Air Blow Gun
Model Number
0654
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-15°C
Country of Origin
France
Product details
Blow Gun Kit
A kit containing a standard blow gun, a safety blow gun (RS stock no 666-6772) and additional standard blowgun complete with 11 interchangeable nozzles.
1/4in BSP Inlet
Max Working Pressure 10 bar
Output pressure 0.5 bar
Supplied in a lightweight polypropylene case
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrisAir Inlet BSP
1/4in
Working Pressure
10bar
Type
Air Blow Gun
Model Number
0654
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-15°C
Country of Origin
France
Product details
Blow Gun Kit
A kit containing a standard blow gun, a safety blow gun (RS stock no 666-6772) and additional standard blowgun complete with 11 interchangeable nozzles.
1/4in BSP Inlet
Max Working Pressure 10 bar
Output pressure 0.5 bar
Supplied in a lightweight polypropylene case