Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Legris 0674 PE 10bar Pneumatic Silencer, Threaded, G 1/4 Male

RS Stock No.: 454-7395Brand: LegrisManufacturers Part No.: 0674 00 13
brand-logo
View all in Pneumatic Silencers

Technical documents

Specifications

Brand

Legris

Threaded Inlet Connection

G 1/4 Male

Inlet Connection Type

Threaded

Material

PE

Manufacturer Series

0674

Type

Silencer

Maximum Input Pressure

10bar

Minimum Operating Temperature

-10°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+80°C

Threaded Inlet Connection Thread Standard

G

Threaded Inlet Connection Thread Size

1/4 in

Body Material

Polymer

Standards Met

ATEX, DI: 2002/95/EC (RoHS), DI: 2003/10/EC, DI: 97/23/EC (PED), PED 97/23/EC, RG: 1907/2006 (REACH), RG: 1910.95 (OSHA), RoHS Compliant

Country of Origin

China

Product details

Plastic Silencers

Comprehensive range of lightweight polyethylene silencers.

Efficient noise reduction characteristics
Prevents dirt ingress into valuable pneumatic circuitry

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legris 0674 PE 10bar Pneumatic Silencer, Threaded, G 1/4 Male

P.O.A.

Legris 0674 PE 10bar Pneumatic Silencer, Threaded, G 1/4 Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Legris

Threaded Inlet Connection

G 1/4 Male

Inlet Connection Type

Threaded

Material

PE

Manufacturer Series

0674

Type

Silencer

Maximum Input Pressure

10bar

Minimum Operating Temperature

-10°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+80°C

Threaded Inlet Connection Thread Standard

G

Threaded Inlet Connection Thread Size

1/4 in

Body Material

Polymer

Standards Met

ATEX, DI: 2002/95/EC (RoHS), DI: 2003/10/EC, DI: 97/23/EC (PED), PED 97/23/EC, RG: 1907/2006 (REACH), RG: 1910.95 (OSHA), RoHS Compliant

Country of Origin

China

Product details

Plastic Silencers

Comprehensive range of lightweight polyethylene silencers.

Efficient noise reduction characteristics
Prevents dirt ingress into valuable pneumatic circuitry

You may be interested in