Technical documents
Specifications
Brand
LegrisThreaded Inlet Connection
G 1/8 Male
Inlet Connection Type
Threaded
Material
Brass
Manufacturer Series
0675
Type
Silencer
Maximum Input Pressure
12bar
Minimum Operating Temperature
-20°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+150°C
Threaded Inlet Connection Thread Standard
G
Threaded Inlet Connection Thread Size
1/8 in
Body Material
Brass
Standards Met
ATEX, PED 97/23/EC
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrisThreaded Inlet Connection
G 1/8 Male
Inlet Connection Type
Threaded
Material
Brass
Manufacturer Series
0675
Type
Silencer
Maximum Input Pressure
12bar
Minimum Operating Temperature
-20°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+150°C
Threaded Inlet Connection Thread Standard
G
Threaded Inlet Connection Thread Size
1/8 in
Body Material
Brass
Standards Met
ATEX, PED 97/23/EC
Country of Origin
France