Legris Blow Gun Angles Nozzle, 10bar

RS Stock No.: 144-7827Brand: LegrisManufacturers Part No.: 0690 05 00
brand-logo
View all in Blow Gun Accessories

Technical documents

Specifications

Brand

Legris

Type

Angles Nozzle

Working Pressure

10bar

Air Inlet BSP

M12 x 1.25in

Air Inlet (BSP)

M12 x 1.25in

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-15°C

Country of Origin

France

Product details

Nozzles for Polymer Blowguns

The Parker Legris polymer blowgun is easy to use, energy saving, adaptable and efficient. The choice of nozzles allows for versatility within many industries.

Features and Benefits

• Straight nozzle for restricted access
• Angled nozzle for restricted or distant access (360° rotation)
• Progressive and powerful air jet

Product Application Information

• Manufacturing workshops
• Cleaning
• Cooling
• Blowing
• Mixing
• Ejection

Stock information temporarily unavailable.

P.O.A.

Legris Blow Gun Angles Nozzle, 10bar

P.O.A.

Legris Blow Gun Angles Nozzle, 10bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legris

Type

Angles Nozzle

Working Pressure

10bar

Air Inlet BSP

M12 x 1.25in

Air Inlet (BSP)

M12 x 1.25in

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-15°C

Country of Origin

France

Product details

Nozzles for Polymer Blowguns

The Parker Legris polymer blowgun is easy to use, energy saving, adaptable and efficient. The choice of nozzles allows for versatility within many industries.

Features and Benefits

• Straight nozzle for restricted access
• Angled nozzle for restricted or distant access (360° rotation)
• Progressive and powerful air jet

Product Application Information

• Manufacturing workshops
• Cleaning
• Cooling
• Blowing
• Mixing
• Ejection