Legris LF3000 Series Straight Threaded Adaptor, R 3/8 Male to R 3/8 Male, Threaded Connection Style

RS Stock No.: 367-5449Brand: LegrisManufacturers Part No.: 0900 00 17
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Legris

Connector A

R 3/8 Male

Connector B

R 3/8 Male

Pneumatic Fitting Type

Straight Threaded Adaptor

Manufacturer Series

LF3000

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Maximum Operating Pressure

20 bar

Connection Style

Threaded

Country of Origin

Italy

Product details

Nipple Adaptor - Male BSPT

Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C

Adaptors, Bulkhead Fittings and Plugs

A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.

Stock information temporarily unavailable.

P.O.A.

Legris LF3000 Series Straight Threaded Adaptor, R 3/8 Male to R 3/8 Male, Threaded Connection Style

P.O.A.

Legris LF3000 Series Straight Threaded Adaptor, R 3/8 Male to R 3/8 Male, Threaded Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legris

Connector A

R 3/8 Male

Connector B

R 3/8 Male

Pneumatic Fitting Type

Straight Threaded Adaptor

Manufacturer Series

LF3000

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Maximum Operating Pressure

20 bar

Connection Style

Threaded

Country of Origin

Italy

Product details

Nipple Adaptor - Male BSPT

Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C

Adaptors, Bulkhead Fittings and Plugs

A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.