Technical documents
Specifications
Brand
LegrisConnector A
G 1/4 Female
Connector B
G 1/4 Female
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded
Manufacturer Series
LF3000
Body Material
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Maximum Operating Pressure
20 bar
Country of Origin
Italy
Product details
Sleeve - Female BSPP
Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C
Adaptors, Bulkhead Fittings and Plugs
A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrisConnector A
G 1/4 Female
Connector B
G 1/4 Female
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded
Manufacturer Series
LF3000
Body Material
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Maximum Operating Pressure
20 bar
Country of Origin
Italy
Product details
Sleeve - Female BSPP
Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C
Adaptors, Bulkhead Fittings and Plugs
A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.