Legris LF3000 Series Straight Threaded Adaptor, R 3/4 Male to G 1/2 Female, Threaded Connection Style

RS Stock No.: 367-5691Brand: LegrisManufacturers Part No.: 0904 21 27
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Legris

Connector A

R 3/4 Male

Connector B

G 1/2 Female

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded

Manufacturer Series

LF3000

Body Material

Brass

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

60 bar

Country of Origin

Italy

Product details

Reducer - Male BSP Taper to Female BSP Parallel

Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C

Adaptors, Bulkhead Fittings and Plugs

A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.

Stock information temporarily unavailable.

P.O.A.

Legris LF3000 Series Straight Threaded Adaptor, R 3/4 Male to G 1/2 Female, Threaded Connection Style

P.O.A.

Legris LF3000 Series Straight Threaded Adaptor, R 3/4 Male to G 1/2 Female, Threaded Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legris

Connector A

R 3/4 Male

Connector B

G 1/2 Female

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded

Manufacturer Series

LF3000

Body Material

Brass

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

60 bar

Country of Origin

Italy

Product details

Reducer - Male BSP Taper to Female BSP Parallel

Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C

Adaptors, Bulkhead Fittings and Plugs

A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.