Legris Cross Threaded Adaptor, R 3/8 Male to G 3/8 Female, Threaded Connection Style

RS Stock No.: 367-6026Brand: LegrisManufacturers Part No.: 0909 00 17
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Legris

Connector A

R 3/8 Male

Connector B

G 3/8 Female

Pneumatic Fitting Type

Cross Threaded Adaptor

Connection Style

Threaded

Connector D

G 3/8 Female

Connector C

G 3/8 Female

Thread Material

Nickel Plated Brass

Connector B - Thread Standard

G

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Maximum Operating Pressure

60 bar

Connector B - Thread Size

3/8in

Country of Origin

Italy

Product details

Cross - Male BSPT to Female BSPP

Elbows, Tees and "Y"s

Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.

Stock information temporarily unavailable.

P.O.A.

Legris Cross Threaded Adaptor, R 3/8 Male to G 3/8 Female, Threaded Connection Style

P.O.A.

Legris Cross Threaded Adaptor, R 3/8 Male to G 3/8 Female, Threaded Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legris

Connector A

R 3/8 Male

Connector B

G 3/8 Female

Pneumatic Fitting Type

Cross Threaded Adaptor

Connection Style

Threaded

Connector D

G 3/8 Female

Connector C

G 3/8 Female

Thread Material

Nickel Plated Brass

Connector B - Thread Standard

G

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Maximum Operating Pressure

60 bar

Connector B - Thread Size

3/8in

Country of Origin

Italy

Product details

Cross - Male BSPT to Female BSPP

Elbows, Tees and "Y"s

Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.