Technical documents
Specifications
Brand
LegrisAccessory Type
Blanking Plug
Threaded Connection
G 1/2
Threaded Connection - Thread Size
1/2in
Manufacturer Series
0919
Material
Brass
Threaded Connection - Thread Standard
G
Country of Origin
Italy
Product details
Plug - Male BSPP
Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C
Adaptors, Bulkhead Fittings and Plugs
A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrisAccessory Type
Blanking Plug
Threaded Connection
G 1/2
Threaded Connection - Thread Size
1/2in
Manufacturer Series
0919
Material
Brass
Threaded Connection - Thread Standard
G
Country of Origin
Italy
Product details
Plug - Male BSPP
Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C
Adaptors, Bulkhead Fittings and Plugs
A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.