Legris 0920 Series Bulkhead Threaded Adaptor, G 1/8 Female to M16 Male, Threaded Connection Style

RS Stock No.: 367-6183Brand: LegrisManufacturers Part No.: 0920 00 10
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Legris

Connector A

G 1/8 Female

Connector B

M16 Male

Pneumatic Fitting Type

Bulkhead Threaded Adaptor

Manufacturer Series

0920

Maximum Operating Temperature

+80°C

Body Material

Brass

Finish

Nickel Plated

Maximum Operating Pressure

60 bar

Minimum Operating Temperature

-10°C

Threaded Connection A - Thread Standard

G

Connection Style

Threaded

Threaded Connection A - Thread Size

1/8 in

Threaded Connection B

Metric M16 x 1.5 Male

Country of Origin

Italy

Product details

Bulkhead Connector - Female BSPP

Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C

Adaptors, Bulkhead Fittings and Plugs

A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.

Stock information temporarily unavailable.

P.O.A.

Legris 0920 Series Bulkhead Threaded Adaptor, G 1/8 Female to M16 Male, Threaded Connection Style

P.O.A.

Legris 0920 Series Bulkhead Threaded Adaptor, G 1/8 Female to M16 Male, Threaded Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legris

Connector A

G 1/8 Female

Connector B

M16 Male

Pneumatic Fitting Type

Bulkhead Threaded Adaptor

Manufacturer Series

0920

Maximum Operating Temperature

+80°C

Body Material

Brass

Finish

Nickel Plated

Maximum Operating Pressure

60 bar

Minimum Operating Temperature

-10°C

Threaded Connection A - Thread Standard

G

Connection Style

Threaded

Threaded Connection A - Thread Size

1/8 in

Threaded Connection B

Metric M16 x 1.5 Male

Country of Origin

Italy

Product details

Bulkhead Connector - Female BSPP

Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C

Adaptors, Bulkhead Fittings and Plugs

A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.