Technical documents
Specifications
Brand
LegrisMaximum Operating Length
2m
Tube Outside Diameter
6mm
Connector
R 1/4
Colour
Blue
Tube Inside Diameter
4mm
Manufacturer Series
1470U
Material
Polyurethane
Maximum Operating Pressure
10bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Number of Tubes
1
Country of Origin
France
Product details
Polyurethane (PU) Recoil Tubing
This polyurethane recoil tubing is perfect for installations requiring flexibility in confined spaces.
Good resistance to shock and abrasion, together with a design integrating straight ends, allow for easy and safe operation of pneumatic equipment.
Features and Benefits
Excellent coil memory
Abrasion-resistant
Perfect for rapid cycling applications
Consistent tensile strength
Optimum longevity
Low-pressure drop
Lightweight with plastic protection spring
Silicone-free
Product Application Information
Transportation
Miscellaneous manufacturing
Vehicle assembly facilities
Machine tools
Primary metal refining and processing
The polyamide recoil tubing from Parker Legris can be used for compressed air and lubricant conveying. Ideal for use in maintenance workshops, power hand tools and industrial cleaning.
Standards
NF E49-101
DI: 2002/95/EC (RoHS), 2011/65/EC
DI: 97/23/EC (PED)
RG: 1907/2006 (REACH)
Parker Legris
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrisMaximum Operating Length
2m
Tube Outside Diameter
6mm
Connector
R 1/4
Colour
Blue
Tube Inside Diameter
4mm
Manufacturer Series
1470U
Material
Polyurethane
Maximum Operating Pressure
10bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Number of Tubes
1
Country of Origin
France
Product details
Polyurethane (PU) Recoil Tubing
This polyurethane recoil tubing is perfect for installations requiring flexibility in confined spaces.
Good resistance to shock and abrasion, together with a design integrating straight ends, allow for easy and safe operation of pneumatic equipment.
Features and Benefits
Excellent coil memory
Abrasion-resistant
Perfect for rapid cycling applications
Consistent tensile strength
Optimum longevity
Low-pressure drop
Lightweight with plastic protection spring
Silicone-free
Product Application Information
Transportation
Miscellaneous manufacturing
Vehicle assembly facilities
Machine tools
Primary metal refining and processing
The polyamide recoil tubing from Parker Legris can be used for compressed air and lubricant conveying. Ideal for use in maintenance workshops, power hand tools and industrial cleaning.
Standards
NF E49-101
DI: 2002/95/EC (RoHS), 2011/65/EC
DI: 97/23/EC (PED)
RG: 1907/2006 (REACH)