Legris Stainless Steel Pipe Fitting, Straight Compression Coupler, Male BSP 1/8in

RS Stock No.: 439-391Brand: LegrisManufacturers Part No.: 1805 06 10
brand-logo

Technical documents

Specifications

Brand

Legris

Fitting Direction

Straight

Pipe Fitting Connection Type

Compression

Fitting Type

Coupler

Shape

Hexagon

Thread Size 1

1/8in

Connection Gender 1

Male

Thread Standard 1

BSP

Country of Origin

France

Product details

Male Stud Coupling

In-line connection of tubing with a male thread

Maximum working pressure: 80 bar
Olive: Stainless steel 316L
Body: Stainless steel 316L
Nut: Stainless steel 316L

Compression Fittings – Stainless Steel

Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legris Stainless Steel Pipe Fitting, Straight Compression Coupler, Male BSP 1/8in

P.O.A.

Legris Stainless Steel Pipe Fitting, Straight Compression Coupler, Male BSP 1/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Legris

Fitting Direction

Straight

Pipe Fitting Connection Type

Compression

Fitting Type

Coupler

Shape

Hexagon

Thread Size 1

1/8in

Connection Gender 1

Male

Thread Standard 1

BSP

Country of Origin

France

Product details

Male Stud Coupling

In-line connection of tubing with a male thread

Maximum working pressure: 80 bar
Olive: Stainless steel 316L
Body: Stainless steel 316L
Nut: Stainless steel 316L

Compression Fittings – Stainless Steel

Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.

You may be interested in