Legris Stainless Steel Compression Fitting, 90° Elbow

RS Stock No.: 439-458Brand: LegrisManufacturers Part No.: 1809 06 10
brand-logo

Technical documents

Specifications

Brand

Legris

Pipe Fitting Connection Type

Compression

Fitting Type

Elbow

Fitting Direction

90°

Thread Size 1

1/8in

Connection Gender 1

Male

Thread Standard 1

BSPT

Country of Origin

France

Product details

Male Stud Elbow

Compression Fittings – Stainless Steel

Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.

Stock information temporarily unavailable.

P.O.A.

Legris Stainless Steel Compression Fitting, 90° Elbow

P.O.A.

Legris Stainless Steel Compression Fitting, 90° Elbow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Legris

Pipe Fitting Connection Type

Compression

Fitting Type

Elbow

Fitting Direction

90°

Thread Size 1

1/8in

Connection Gender 1

Male

Thread Standard 1

BSPT

Country of Origin

France

Product details

Male Stud Elbow

Compression Fittings – Stainless Steel

Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.