Technical documents
Specifications
Brand
LegrisFitting Type
Elbow
Fitting Direction
90°
Thread Size 1
1/4in
Connection Gender 1
Male
Thread Standard 1
BSPT
Country of Origin
France
Product details
Male Stud Elbow
Compression Fittings – Stainless Steel
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
LegrisFitting Type
Elbow
Fitting Direction
90°
Thread Size 1
1/4in
Connection Gender 1
Male
Thread Standard 1
BSPT
Country of Origin
France
Product details
Male Stud Elbow
Compression Fittings – Stainless Steel
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.