S/steel sleeve nut,16mm

RS Stock No.: 295-2903Brand: LegrisManufacturers Part No.: 1810 16 00
brand-logo

Technical documents

Specifications

Brand

Legris

Fitting Type

Sleeve Nut

Shape

Hexagon

Thread Size 1

M22 x 1.5

Thread Standard 1

Metric

Country of Origin

France

Product details

Stainless Steel Sleeve Nuts and Olives

Compression Fittings – Stainless Steel

Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.

Stock information temporarily unavailable.

P.O.A.

S/steel sleeve nut,16mm

P.O.A.

S/steel sleeve nut,16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 25P.O.A.
30 - 55P.O.A.
60+P.O.A.

Technical documents

Specifications

Brand

Legris

Fitting Type

Sleeve Nut

Shape

Hexagon

Thread Size 1

M22 x 1.5

Thread Standard 1

Metric

Country of Origin

France

Product details

Stainless Steel Sleeve Nuts and Olives

Compression Fittings – Stainless Steel

Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.