Legris Stainless Steel Pipe Fitting, Straight Hexagon Coupler, Male R 1/2in x Male R 1/2in

RS Stock No.: 458-6889Brand: LegrisManufacturers Part No.: 1821 21 21
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Legris

Fitting Type

Coupler

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Shape

Hexagon

Thread Size 1

1/2in

Thread Size 2

1/2in

Connection Gender 1

Male

Connection Gender 2

Male

Thread Standard 1

R (taper)

Thread Standard 2

R (taper)

Country of Origin

France

Product details

Straight Adaptor BSPTM

Straight connection of 2 male ports

Maximum working pressure: 150 bar
Body: Stainless steel 316L

P.O.A.

Legris Stainless Steel Pipe Fitting, Straight Hexagon Coupler, Male R 1/2in x Male R 1/2in

P.O.A.

Legris Stainless Steel Pipe Fitting, Straight Hexagon Coupler, Male R 1/2in x Male R 1/2in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 19P.O.A.
20 - 29P.O.A.
30+P.O.A.

Technical documents

Specifications

Brand

Legris

Fitting Type

Coupler

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Shape

Hexagon

Thread Size 1

1/2in

Thread Size 2

1/2in

Connection Gender 1

Male

Connection Gender 2

Male

Thread Standard 1

R (taper)

Thread Standard 2

R (taper)

Country of Origin

France

Product details

Straight Adaptor BSPTM

Straight connection of 2 male ports

Maximum working pressure: 150 bar
Body: Stainless steel 316L