Legris Stainless Steel Pipe Fitting, Straight Hexagon Tailpiece Adapter, Male R 1/4in x Male

RS Stock No.: 295-2773Brand: LegrisManufacturers Part No.: 1823 10 13
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Legris

Fitting Type

Tailpiece Adapter

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Shape

Hexagon

Thread Size 1

1/4in

Connection Gender 1

Male

Connection Gender 2

Male

Thread Standard 1

R (taper)

Country of Origin

France

Product details

Tailpiece Adaptor Threaded BSPTM - ID Hose

Quick connection of a hose to a male port.

Material: 316L Stainless Steel
Resistant to aggressive fluids and corrosive environments
Maximum working pressure: 150 bar

P.O.A.

Legris Stainless Steel Pipe Fitting, Straight Hexagon Tailpiece Adapter, Male R 1/4in x Male

P.O.A.

Legris Stainless Steel Pipe Fitting, Straight Hexagon Tailpiece Adapter, Male R 1/4in x Male

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Legris

Fitting Type

Tailpiece Adapter

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Shape

Hexagon

Thread Size 1

1/4in

Connection Gender 1

Male

Connection Gender 2

Male

Thread Standard 1

R (taper)

Country of Origin

France

Product details

Tailpiece Adaptor Threaded BSPTM - ID Hose

Quick connection of a hose to a male port.

Material: 316L Stainless Steel
Resistant to aggressive fluids and corrosive environments
Maximum working pressure: 150 bar