Technical documents
Specifications
Brand
LegrisFitting Type
Reducer
Pipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Shape
Hexagon
Thread Size 1
1/4in
Thread Size 2
1/8in
Connection Gender 1
Male
Connection Gender 2
Female
Thread Standard 1
R (taper)
Thread Standard 2
G
Thread Standard 2
G (parallel)
Country of Origin
France
Product details
Reducer Male to Female BSPTM - BSPPF
Male to female reducer
Stainless steel construction offers excellent chemical resistance
Maximum working pressure: 150 bar
Body: Stainless steel 316L
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
LegrisFitting Type
Reducer
Pipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Shape
Hexagon
Thread Size 1
1/4in
Thread Size 2
1/8in
Connection Gender 1
Male
Connection Gender 2
Female
Thread Standard 1
R (taper)
Thread Standard 2
G
Thread Standard 2
G (parallel)
Country of Origin
France
Product details
Reducer Male to Female BSPTM - BSPPF
Male to female reducer
Stainless steel construction offers excellent chemical resistance
Maximum working pressure: 150 bar
Body: Stainless steel 316L