Technical documents
Specifications
Brand
LegrisThreaded Connection
M8
Coupling Gender
Female
Connection Standard
European, ISO B, ISO C
Thread Size
8mm
Coupling Type
Quick Connect Coupling
Connection Type
Hose Barb
Material
Anodised Aluminium, Nickel Plated Brass
Country of Origin
Turkey
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrisThreaded Connection
M8
Coupling Gender
Female
Connection Standard
European, ISO B, ISO C
Thread Size
8mm
Coupling Type
Quick Connect Coupling
Connection Type
Hose Barb
Material
Anodised Aluminium, Nickel Plated Brass
Country of Origin
Turkey