3101 Series, G 1/4 Male, Threaded-to-Tube Connection Style

RS Stock No.: 725-765Brand: LegrisManufacturers Part No.:
brand-logo
View all in Home

Technical documents

Specifications

Brand

Legris

Connector A

G 1/4 Male

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Manufacturer Series

3101

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

Stock information temporarily unavailable.

P.O.A.

3101 Series, G 1/4 Male, Threaded-to-Tube Connection Style

P.O.A.

3101 Series, G 1/4 Male, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legris

Connector A

G 1/4 Male

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Manufacturer Series

3101

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar